Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Werma Signaltechnik 690.300.55 is a 2-Sided VarioSIGN LED Signal Tower with permanent lights in red, yellow and green. The Signal Tower offers maximum functionality and is cost-effective. One of the main features of the new VarioSIGN is the modern electronics and innovative design. The VarioSIGN can be used in applications where the design and appearance are important.
The signal tower is supplied with an integrated output buzzer that can reach to 85dB, making it ideal for small areas.
The colours and lighting configurations of the VarioSIGN signal tower, can be individually set via the DIP switch and changed at any time.
Colours | Green, red, yellow |
---|---|
Current | 350mA |
Sound Output | 85dB |
Type | Beacon / siren |
Voltage | 24V |