Werma Signaltechnik 693.000.55 Compact 36 LED Signal Stack Red Yellow Green

Order Code:

63-9288

Brand: Werma Signaltechnik MPN: 693.000.55 EAN-13: 4016138413236

Discontinued


The Werma Signaltechnik 693.000.55 is a Compact 36 LED Signal Stack. The LEDs in this signal stack light up in the same colour as the outer domes, producing a light pattern with more intensive colour.

This complete signal stack solution is supplied with an input voltage of 24V DC and is supplied with the colour combination of Red, Yellow and Green


  • Fully configured LED signal stack
  • Life of up to 50,000 hours
  • Plastic case with attractive metallic paintwork
  • High IP65 protection class
  • Diameter 36mm
  • Especially suited to smaller units and machines
  • PLC-capable
  • Attachment: floor mounting, pipe mounting, bracket mounting
  • Supplied with an input voltage of 24V DC
  • Supplied with colour combinations of Red, Yellow and Green
  • Manufacturer's part: Werma Signaltechnik 693.000.55


Type Beacon
Colours Green, red, yellow
Current 120mA
Sound Output N/A
Voltage 24V

Reviews


Be the first to submit a review

Trustpilot