Christmas Opening Hours and Delivery Dates here

Werma Signaltechnik 853.100.55 LED Permanent Beacon 24VDC Red

Order Code:

63-9168

Brand: Werma Signaltechnik MPN: 853.100.55 EAN-13: 4049787022610
Qty Unit Price (Ex VAT)
1+ £86.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 available to back orderBack-order availability date - 13/01/2026

The Werma Signaltechnik 853.100.55 is an LED Permanent Beacon that can be wall, base and ceiling mounted. The beacon is easy to install thanks to a snap-on fixing bracket. Simply drill two holes, attach the fixing bracket to the wall and snap on the beacon. The cable can be fed through one of the eight self-sealing membranes without the need for any tools. Once the cable has been connected to the terminals, the lens can be clipped onto the base and secured using the four captive quick release screws.

This LED Beacon can be easily turned into a traffic light combination. Simply attach different coloured beacons together using the connector (order code 63-8452).


  • LED Permanent Beacon in attractive quadratic form
  • Wall, base and ceiling mounted
  • IP65 protection rating (with cable gland)
  • Life duration of up to 50,000 hrs
  • Innovative connector to create traffic light combinations
  • Easy assembly due to quick release screws
  • Thread/membrane combination keeps cabling requirements to a minimum
  • Housing: PP-GF, black
  • Lens: PC, transparent
  • Connection: Screw terminal with wire protection, max. 1.5mm²
  • Fixing: Wall, base and ceiling mounting
  • Conforms to the Low Voltage Directive and EMC Directive
  • Supplied with Red dome
  • Supplied with an input voltage of 24V DC
  • Manufacturer's part: Werma Signaltechnik 853.100.55
Type Beacon
Supply Voltage 24V
Colour Red
Current 50mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot