Werma Signaltechnik 956.100.75 Red Ba15D 24V Werma LED Lamp

Order Code:

63-9233

Brand: Werma Signaltechnik MPN: 956.100.75 EAN-13: 4049787009048

Discontinued


The Werma Signaltechnik 956.100.75 is a Bayonet BA 15D Replacement LED bulb. This Red 24V energy-efficient bulb has an extremely long operating life of up to 50 000 hours. It features Chip-on-Board technology and is both Shockproof and vibration resistant. The bulb has a high luminous efficiency due to optimised prism shape.


  • Case: PA-GF, shockproof
  • Dome: PC, transparent
  • Base type: BA 15d
  • Compatible with KombiSIGN 71 signal stack, Steady/LED/ flashing light 209, Steady light 210 and Steady light 219
  • Supplied in Red
  • Supplied Voltage: 24V AC/DC
  • Manufacturer's part: Werma Signaltechnik 956.100.75
Type Spare bulb
Colours Red
Current 45mA
Sound Output N/A
Voltage 24V

Reviews


Be the first to submit a review

Trustpilot