Werma Signaltechnik Combination LED Flash Beacon with Continuous Tone Horn

<P>A range of <STRONG>Werma Signaltechnik Combination LED Flash Beacons </STRONG>with a <STRONG>Continuous Tone Horn</STRONG>. These 24V AC/DC beacons have sound output of 98dB, all neatly assembled within a diameter of only 83mm.</P><P>The signals can be triggered variably, i.e. both the light and the audible element can be activated in whatever sequence necessary, or simultaneously for two stage signalling. The body of the horn is a shade of grey, and the colour of the dome is available in Red or Yellow. They have been designed with a bracket for wall mounting.</P>
  • Maintenance-free electronic signal horn with life duration of up to 5,000 hrs
  • Light and sound can be separately triggered for two-stage signalling
  • Adjustable sound output
  • Electronic Horn in combination with LED Flash
  • LED Flash with a minimum life of 4 million flashes
  • Optical and acoustic signal can be controlled separately
  • Integrated mounting bracket
  • High protective class: IP 65
  • Housing material: PC PC/ABS-Blend
  • Connection: Screw terminal with wire protection max. 1.5mm²
  • Cable diameter up to 9mm
  • Mounting: Bracket mounting
  • Supplied with an input voltage of 24V DC
  • Available in Red or Yellow
Mftrs. Part No:425.120.75425.320.75
Order code63-925463-9255
Connection:Screwable connectionScrewable connection
Wire protectionmax. 1.5mm² finely strandedmax. 1.5mm² finely stranded
Fixing:Bracket mountingBracket mounting
Flash frequency:approx. 1Hzapprox. 1Hz
Flash energy:approx. 1Wsapprox. 1Ws
Starting current:max 2A (Aud)/max. 4A (Opt)max 2A (Aud)/max. 4A (Opt)
Colour:RedYellow
Cable entry:Diaphragm bushingDiaphragm bushing
Cable diametermax 9mmmax 9mm
Sound output:98dB98dB
Service life:min. 4 million flashesmin. 4 million flashes
Protection rating:IP65IP65
Voltage:24V AC/DC24V AC/DC
Voltage type:AC/DCAC/DC
Current consumption:Optical max.120mAOptical max.120mA
Current consumption:Audio max.80mAAudio max.80mA
Temperature range:-20°C to +50°C-20°C to +50°C
Tone type:Continuous toneContinuous tone
Tone frequency:ca. 110Hzca. 110Hz
Housing material:PC/ABS-BlendPC/ABS-Blend
Lens:PCPC
Signal effect:FlashingFlashing
Diameter:83mm83mm
Height:234.5mm234.5mm
Depth:91mm91mm
Net weight:183g185g

Trustpilot