Whadda WPA428 40 Pins 15 Cm Male To Female Jumper Wire (Flat Cable)

Standard range
Order Code:

73-4695

Brand: Whadda MPN: WPA428 EAN-13: 5410329725105
Qty Unit Price (Ex VAT)
1+ £5.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched same dayContact us for additional availability

The Whadda WPA428 male to female 15cm jumper wire flat cable can easily be stripped apart into a single (or multiple) jumper wires.
  • 1 multi-colour flat cable (40 wires)
  • Pre-cut, pre-stripped and pre-formed wires simplify and speed up prototyping work
  • Easy to connect and disconnect
  • These wires are compatible with standard breadboards that have 0.1" grids
  • Length: 15 cm (5.9")
  • Diameter: 22-26AWG
  • Insulation material: PVC
  • Conductor material: copper
  • Type: male to female connector cable
Type Development Kit Accessory
Assembled Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot