Whadda WPA508 Project Holder For Arduino® Uno Development Board With Breadboard

Standard range
Order Code:

73-4731

Brand: Whadda MPN: WPA508 EAN-13: 5410329725150
Qty Was Unit Price (Ex VAT)
1+ £11.44   £10.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 14 days

The Whadda WPA508 project holder allows you to attach the Arduino® UNO and the included breadboard together.

It contains two grooves (one groove size is 88 x 60 mm), which is the just right size to fit a 400 hole breadboard; the other groove is for the Arduino UNO.

The position of the 4 M3 screw holes fits the Arduino® UNO mounting holes.


  • Dimensions: 160 x 106 mm
  • Max. breadboard size: 88 x 60 mm
  • Weight: 50 g
Type Development Kit Accessory
Assembled Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot