Whadda WPI300 3 X 4 Matrix Membrane Keypad

Standard range
Order Code:

73-4619

Brand: Whadda MPN: WPI300 EAN-13: 5410329725204
Qty Was Unit Price (Ex VAT)
1+ £5.19   £4.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched same dayAdditional quantity lead time 14 days

The Whadda WPI300 12 button keypad is a simple method of entering user input into your project.
  • Dimensions: 7 x 7.7 x 0.1 cm
  • Connection : 3 col - 4 row, 7 pin connection
  • Cable length: 9 cm
  • Weight: 6.25 g
Type Development Kit Accessory
Assembled Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot