Whadda WPI304 SD Card Logging Shield For Arduino® (2 Pcs)

Standard range
Order Code:

73-4627

Brand: Whadda MPN: WPI304N EAN-13: 5410329725747
Qty Was Unit Price (Ex VAT)
1+ £10.41   £9.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 14 days

The Whadda WPI304 shield will prove useful for data logging with your Arduino. Can be easily assembled and customised for any data logging project.

The SD card interface works with FAT16 and FAT32 formatted cards. The real time clock (RTC) keeps the time going even when the Arduino is unplugged. Prototyping area for soldering connectors, circuitry or sensors.


  • Voltage: 3.3 V - 5 V
  • Protocol: SPI
  • Dimensions: 52 x 30 x 12 mm
  • Weight: 8 g
  • Required library: SD.h
Type Development Kit Accessory
Assembled Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot