Whadda WPI401 5 Vdc Stepper Motor With Uln2003 Driver Board

Extended range
Order Code:

73-4659

Brand: Whadda MPN: WPI401 EAN-13: 5410329725266
Qty Unit Price (Ex VAT)
1+ £8.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT

The Whadda WPI401 is a small and versatile motor and driver set.

This 5V DC stepper motor is controlled by the ULN2003 driver and can be used with any Arduino® or compatible boards via jumper leads. Four-phase LED indicates the status of the stepper motor.


  • LED step indicators
  • 5V stepper motor included
  • ULN2003 controller module
  • Operating voltage: 5V DC
  • Steps / revolution: 64
  • Motor diameter: 28 mm
  • Reduction ratio: 1:64
  • Number of phases: 4
  • Dimensions: 35 x 32 x 10 mm
Type Development Kit Accessory
Assembled Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot