Whadda WPI450 I²C 20X4 Blue Lcd Module

Standard range
Order Code:

73-4717

Brand: Whadda MPN: WPI450 EAN-13: 5410329725532
Qty Was Unit Price (Ex VAT)
1+ £20.81   £18.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 14 days

The Whadda WPI450 LCD display module is an Arduino compatible high speed I²C interface.

It can display 20x4 characters (white characters on a blue background).


  • Supply voltage: 5V DC
  • Colour: blue background, white characters
  • Contrast: adjustable by trimmer
  • Interface: I²C
  • I²C address: 0x20 to 0x27 adjustable (default = 0x27)
  • Number of characters: 20 characters x 4 lines
  • Dot size: 0.55 x 0.55 mm (0.02 x 0.02")
  • Dot pitch: 0.60 x 0.60 mm (0.023 x 0.023")
  • Character size: 2.96 x 4.75 mm (0.11 x 0.19")
  • Character pitch: 3.55 x 5.35 mm (0.14 x 0.21")
  • Dimensions: 98 x 60 x 24 mm (3.86 x 2.36 x 0.94")
Type Development Module
Assembled Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot