Whadda WPM421 Water Pump Kit Create Your Own Plant Watering System

Standard range
Order Code:

73-4687

Brand: Whadda MPN: WPM421 EAN-13: 5410329725471
Qty Unit Price (Ex VAT)
1+ £15.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched same dayAdditional quantity lead time 14 days

With the Whadda WPM421 water pump you can create your own plant watering system or build an automatic aquarium refill system by using your Arduino and this small yet powerful water pump.
  • Working voltage range: 5V DC to 12V DC
  • Max. load current: 0.35 A at 12V DC
  • Power consumption: 4.2 W at 12V DC
  • Max. horizontal flow rate: 240 L/H (63 gal/H )
  • Max. static lift: 3 m ( 118" )
  • Noise class: <40 dB
  • Waterproof class: IP68
  • Life span: > 30.000 hrs
  • External diameter of outlet: 8 mm ( 0.31" )
  • External diameter of inlet: 8 mm ( 0.31" )
  • Driving mechanism: brushless DC motor
  • Pump shell material: ABS
  • Max. working temperature: 60 °C (140 °F)
  • Conditions of use: can continuously work, submersible or land use (not self-priming)
  • Dimensions: 51 x 34 x 42.7 mm ( 2 x 1.34 x 16.8" )
  • Weight: 80 g (0.176 lbs )
Type Development Kit Accessory
Assembled Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot