Whadda WPM600 Mini Analogue Servo - 9 G

Order Code:

73-4733

Brand: Whadda MPN: WPM600 EAN-13: 5410329725570

Discontinued


The Whadda WPM600 mini analogue servo is suitable for a range of development projects including, robots, robotic arms and IOT smart home applications.
  • Dimensions: 21.5 x 12 x 22.7 mm ( 0.84 x 0.47 x 0.89" )
  • Voltage: 4.8 to 6V DC
  • Weight: 9 g ( 0.02 lbs )
  • Speed: 0.09 sec. for 60° at 6V
  • Torque: 1.4 kg.cm at 6 V (19.44 oz-in)
  • Working temperature: -15° C to 50 °C (5 to 122 °F)
  • Connection type: 3 wires: brown (gnd) - red (+) - orange (signal)
  • Rotation: 180°
Type Development Kit Accessory
Assembled Yes

Reviews


Be the first to submit a review

Trustpilot