Whadda WPSE311 DHT11 Digital Temperature Humidity Sensor Module

Order Code:

73-4633

Brand: Whadda MPN: WPSE311 EAN-13: 5410329725624
Qty Unit Price (Ex VAT)
1+ £8.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional 2 due on 07/01/2026

The Whadda WPSE311 DHT11 temperature and humidity sensor features a calibrated digital signal output with the temperature and humidity sensor complex.

Its technology ensures the high reliability and excellent long-term stability. A high-performance 8-bit micro-controller is connected.

This sensor includes a resistive element and a sense of wet NTC temperature measuring devices. It has excellent quality, fast response, anti-interference ability and high cost performance advantages.


  • Voltage: 5V DC
  • Temperature range: 0 - 50 °C , error of +/- 2 °C
  • Humidity: 20 - 90% RH +/- 5% RH error
  • Interface: digital
  • Dimensions: 39 x 23 x 10 mm
Type Development Module
Assembled Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot