Whadda WPSH412 2.8 Inch Touch Screen For Development Board

Standard range
Order Code:

73-4675

Brand: Whadda MPN: WPSH412 EAN-13: 5410329725754
Qty Was Unit Price (Ex VAT)
1+ £18.04   £16.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 14 days

The Whadda WPSH412 is a touch screen with 2.8" display and a microSD slot on a shield.

The shield comes completely assembled, tested and ready-to-use. No cables, no soldering required. Just plug in the shield, load the library and your display will be up and running.


  • Resolution: 240 RGB (H) x 320 (V)
  • Display driver: ILI9341 V0.7
  • Colour depth: 262,000 colours
  • 8-bits, 9-bits, 16-bits, 18-bits interface with 8080-I /8080-II series MCU
  • 6-bits, 16-bits, 18-bits RGB interface with graphic controller
  • 3-line / 4-line serial interface
  • Full colour mode (idle mode OFF): 262,000 colour (selectable colour depth mode by software)
  • Reduced colour mode (idle mode ON): 8 colour
  • Operating temperature: -40 °F to + 185°F (-40 °C to +85 °C)
Type Development Kit Accessory
Assembled Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot