Whadda WSAH194 Digitally Controlled Fm Radio

Standard range
Order Code:

73-4563

Brand: Whadda MPN: WSAH194 EAN-13: 5410329725761
Qty Was Unit Price (Ex VAT)
1+ £21.47   £16.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock20 due on 07/04/2025


With the Whadda WSAH194 you can build your own FM radio with a new and enhanced HQ FM receiver module that has an auto-seeking button, 4 presets and volume control.


  • New and enhanced HQ FM receiver module
  • Easy to solder SMD FM receiver module
  • Single button station search function
  • 4 station presets (with confirmation beep when setup)
  • Restores the last selected station when powered on
  • Soft fade-in of last audio level when powered on
  • FM range: 88 - 107.9 MHz
  • Power supply: 9V DC (battery not included)
  • Power consumption: 40 mA max.
Type Solder Kit
Assembled No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot