Site: Industry
Currency: GBP    
Whadda WSG102 Madlab Electronic Kit - 1-2-3

Whadda WSG102 Madlab Electronic Kit - 1-2-3

Whadda
Standard range
Order Code:

73-4587

Brand: Whadda MPN: WSG102 EAN-13: 5410329725884
Qty Unit Price (Ex VAT)
1+ £6.61
Price per unit Ex VAT
4 in stock, despatched same dayAdditional quantity lead time 14 days

The Whadda WSG102 Madlab 1-2-3 is a game of logic that pits you against the machine. The game's "logical thinking" is hardwired without using a microcontroller. It's all diodes, transistors and LEDs.

Easy to play. Not so easy to win. You play by moving a peg along a path of holes. Players move alternately, and on each turn a player can move the peg 1, 2 or 3 spaces (hence the name). The player who moves the peg to the final hole is the winner.


  • Power supply: 9 V battery (not included.)
  • Dimensions: 70 x 50 x 16 mm / 2.8 x 1.9 x 0.6"
Type MadLab Kit
Assembled No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C