Whadda WSL199 White Starlight

Standard range
Order Code:

73-4567

Brand: Whadda MPN: WSL199 EAN-13: 5410329726058
Qty Unit Price (Ex VAT)
1+ £9.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 14 days

With the Whadda WSL199 white starlight have fun making this mini kit and enjoy the different effects of the white starlight all year round.

Ideal for Christmas decorations.


  • White PCB
  • Safe battery operation
  • On, off and select button
  • 14 different light effects
  • Mounting hole
  • LEDs: 16 white diffused LEDs (5 mm)
  • Power supply: 3 x AAA (1.5 V) battery (not included)
  • Current consumption: 11 mA
  • Dimensions: 80 x 80 x 35 mm
Type Solder Kit
Assembled No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot