Site: Industry
Currency: GBP    
Whadda WSSA200 Animated Snowman Decoration Build Your Own Kit

Whadda WSSA200 Animated Snowman Decoration Build Your Own Kit

Whadda
Standard range
Order Code:

73-4569

Brand: Whadda MPN: WSSA200 EAN-13: 5410329727215
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit Ex VAT
9 in stock, despatched same dayContact us for additional stock

Cheer up your Christmas decorations with this Whadda WSSA200 animated snowman.

There is no need to remove the battery when using an external 12V power adapter (not supplied). Includes an on/off switch.


  • 69 multicoloured LEDs
  • Snow flake effect with pulse width modulation (PWM) controlled LEDs
  • Random generator for a more realistic effect
  • Power supply: 9 to 12V DC max. or 9V battery (not included)
  • Power consumption: 60 mA
  • Dimensions: 80 x 140 mm / 3.2 x 5.6"
Type Solder Kit
Assembled No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C