39mm diameter polythene wheels ideal for heavier duty modelling applications.
- 3mm interference fit centre hole
- Colours may vary
- For spiked rubber tyres see order codes 06-0654 and 06-0656
- Supplied in packs of 50
Type | Wheel |
Bore Diameter | 3mm |
Diameter | 39mm |
Material | Polythene |
Quantity | 50 |
---|
Order Code: 06-6032
MPN: CW3-015
5 in stock, despatched same dayAdditional quantity lead time 7 days
Order Code: 37-0352
MPN: 37-0352
Price per unit Ex VAT 1+ |
10+ |
50+ |
---|
£5.17 |
£4.27 |
£3.85 |
1 in stock, despatched same day
Order Code: 37-0354
MPN: 37-0354
12 in stock, despatched same dayAdditional quantity lead time 7 days