Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

White Label 16.8cm LED Strip 12pcs 12V Blue

Order Code:  

51-2509

  Copy to clipboard
Brand: White Label  Copy to clipboard
 Report an error

Discontinued

This flexible LED strip contains super-bright, colour-group selected blue PLCC-SMD LEDs that are mounted on a 10mm wide conductor strip. Several LED strips are cascadable and thanks to their self-adhesive backing multiple strips can be used to create unique lighting projects. The strips may be cut-down to individual lengths as small as 42mm (3x LEDs), meaning that the strips are suitable for a wide range of applications such as: illuminated signage, background lighting, display lighting, illuminative lighting and effect and step lighting.


  • Includes series resistors and may be dimmed by varying the operating voltage
  • Very flexible
  • Tight radii possible
  • Operating voltage is fed via the existing solder points
Colour Blue
Dimensions (L x W) 168 x 10mm
Length 168mm
Power Consumption 1.3W
Supply Voltage (DC) 12V
Type Luminaire
Viewing Angle 110°

Reviews


Be the first to submit a review