Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

White Label 503317 24VDC DPDT-CO Relay Board with Omron G2R-2-24V Relay

Order Code:  

50-5974

  Copy to clipboard
Brand: White Label  Copy to clipboard MPN: 503317 Copy to clipboard EAN-13: 4016138611939
 Report an error

Discontinued

A 24V DC PCB relay module that is designed for the assembly of print relays and which may be mounted together to form large relay banks.


  • No assembly required
  • Relay active indicated by red LED
  • Includes input/output terminals
  • Maintenance free
Coil Current N/A
Coil Resistance N/A
Coil Voltage (DC) 24V DC
Contact Configuration DPDT-CO
Height 36.5mm
Length 72mm
Mounting Type PCB
Operating Temperature N/A
Switching Current Max 5A
Switching Power 1250VA
Switching Voltage Max (AC) 250V AC
Width 20mm

Reviews


Be the first to submit a review

Trustpilot