Christmas Opening Hours and Delivery Dates here

White Label FRC7C-S-DC12V 12VDC Automotive Relay (NO) 25A / (NC) 20A

Order Code:

50-5617

Brand: White Label MPN: FRC7C-S-DC12V EAN-13: 2050000399503
Qty Unit Price (Ex VAT)
3+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
306 available to back orderBack-order availability date - 13/01/2026

This 12V DC 25A SPDT plug-in relay is a sealed device that has wash-tight connectors. Suitable for a wind range of automotive applications.


  • Narrow construction
  • Silver alloy contacts
  • High temperature design
  • Exteremely high contact rating
Coil Voltage 12V
Contact Configuration SPDT
Switching Current 25A
Coil Resistance 96Ω
Mounting Type Plug-in
Coil Current 124mA
Operating Temperature -40 to +85°C
Size 23 x 15.5 x 26mm
Switching Voltage Max (DC) 75V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot