Site: Industry
Currency: GBP    
Widap DP20 100R 5% 20W Standard Wire-wound Potentiometer

Image Representative of Range

Widap DP20 100R 5% 20W Standard Wire-wound Potentiometer

Widap
Standard range
Order Code:

63-2946

Brand: Widap MPN: 230003100R EAN-13: 2050002428096
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
1+ £106.47
Price per unit Ex VAT
4 in Stock, despatched in 4 days

A 100R 20W wirewound potentiometer on a Ø34mm bobbin. Suitable for general purpose use.
  • Tolerance 5%
  • High reliability
  • Long lifetime
  • Shaft length 9.5mm
  • Shaft diameter 6mm
  • Electrical angle 251°
  • Mechanical angle 270°
  • Dielectric strength 2kV
Number of Turns 3/4
Power Rating 20W
Resistance 100Ω
Shaft Diameter 6mm
Shaft Length 9.5mm
Taper Linear
Tolerance 5%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C