Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Wiha 07657 Precision ESD Hex Nut Driver 5.0mm

Order Code:  

50-4360

  Copy to clipboard
Brand: Wiha  Copy to clipboard MPN: 07657 Copy to clipboard EAN-13: 4010995076573
  • Country of Origin: Germany
 Report an error

Discontinued

A 4mm precision hex nut driver for working on electrostatically sensitive components.


  • Chrome-vanadium steel shaft, through-hardened and chrome-plated
  • Shaft length 60mm
  • Precision handle with rotating cap
  • Surface resistance 106 to 109 Ω
  • Conforms to IEC 61340-5-1
Blade Length 60mm
Handle dimensions 95 x 13mm
Length 155mm
Nut Size 5mm

Reviews


Be the first to submit a review

Trustpilot