Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Wiha 267P 25673 PicoFinish TORX® Screwdriver T1 40mm

Order Code:  

49-4607

  Copy to clipboard
Brand: Wiha  Copy to clipboard MPN: 25673 Copy to clipboard EAN-13: 4010995256739
  • Country of Origin: Germany
 Report an error

Discontinued

This Wiha TORX® screwdriver has a high quality chrome plated chrome-vanadium-molybdenum steel blade and a PicoFinish handle for rapid rotation. The tip has a ChromTop® finish to ensure a perfect fit every time on the screw head.


  • Size T1
  • Blade diameter 2.5mm
  • Blade length 40mm
  • Overall length 134mm
  • Manufacturer's type 267P
Blade Length 40mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 134mm
Tip Type Torx
Tip Size T1
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot