Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Wiha 313 26455 SoftFinish® Pozidriv Screwdriver PZ2 x 300mm
Image Representative of Range

Wiha 313 26455 SoftFinish® Pozidriv Screwdriver PZ2 x 300mm

Standard range
Order Code:  

49-4557

  Copy to clipboard
Brand: Wiha  Copy to clipboard MPN: 26455 Copy to clipboard EAN-13: 4010995264550
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
9 available to back orderBack-order availability date - 04/11/2024

High quality Wiha SoftFinish® Pozidriv PZ2 screwdriver with hardened chrome-plated steel round 300mm shaft. These screwdrivers have tips with a ChromTop® finish to ensure a perfect fit on the screw head every time.


  • Chrome-vanadium-molybdenum steel blades, chrome-plated
  • Ergonomic multi-component handle with roll-off protection
  • Blade length 300mm
  • Blade diameter 6mm
  • Overall length (including handle) 418mm
  • DIN ISO 8764
  • Manufacturer's type 313

Blade Length 300mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 418mm
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot