Wima Mini Polyester Capacitor (MKS02 Series)

<p>Sub-miniature polyester capacitors, encapsulated in a flame retardant, <strong>UL 94V-0</strong> plastic case with an epoxy resin seal.</p>
  • 2.5mm pitch
  • Compact package
  • Wima MKS02 series
Tolerance±20% (10% for 1µF)
Dissipation Factor>0.01 @ 1kHz 20°
Humidity Classification55/100/21
Insulation Resistance>2 x 10°Ω
Temperature Range–55°C to +100°C

ValueWHDLead LengthLead Dia.Pitch
1nF to 47nF4.672.560.42.5
100nF to 330nF4.67.5360.42.5
470nF to 680nF4.694.660.42.5
1µF4.6105.560.42.5

Trustpilot