Wima MKS0C024700B00MS 47nf 63V Mks02 Mini Polyester Capacitor

Standard range
Order Code:

10-1085

Brand: Wima MPN: MKS0C024700B00MS
Qty Unit Price (Ex VAT)
1+ £0.282
25+ £0.239
100+ £0.212
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
325 in stock, despatched same dayAdditional quantity lead time 14 days

Sub-miniature polyester 47nF 63V capacitor from Wima, encapsulated in a flame retardant, UL 94V-0 plastic case with an epoxy resin seal.


  • 2.5mm pitch
  • Compact package
  • Wima MKS02 series
Type Radial leaded
Capacitance 47nF
Dimensions 4.6 x 2.5 x 7mm
Material Polyester
Operating Temperature -55 to +100°C
Pitch 2.5mm
Tolerance 20%
Voltage 63V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot