Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £1.25 |
25+ | £1.21 |
50+ | £0.974 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 22nF, 250V AC, 20%, Y2 capacitor that has a metallised paper dielectric and is designed for interference suppression applications. The capacitors exhibits excellent attenuation properties and has a low ESR, giving it a particularly high degree of protection against active and passive ignition.
Type | Radial leaded |
---|---|
Capacitance | 22nF |
Dimensions | 19 x 7 x 15mm |
Operating Temperature | -40 to +110°C |
Pitch | 15mm |
Tolerance | 20% |
Voltage | 250V |
To use this facility please Sign In.
Sign In