Winslow Adaptics EPX002D TO92/98 Transistor Mount Converts 3 Leads to 2.54mm

Extended range
Order Code:

38-0236

Brand: Winslow Adaptics MPN: EPX002D
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £0.064   £0.053
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayContact us for additional stock

A transistor mounting pad that will convert the in-line lead spread of a TO92/98 transistor package into either a 2.54mm in-line or a 5.08mm PCD spread.


  • Manufactured from 30% glass-filled PBT
  • High temperature handling
  • Rated to UL 94V-0
Type Converting transistor mount
Size 2.54 IL or 5.08 PCDmm
Usage TO-92

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, April 11, 2014 Question by: Rapid Customer | Product code: 38-0236
Q. What is the temperature range of the plastic used?
A. Hi Bob. Thank you for your question. The temperature ranges between -55 to 150°C.

Reviews


Be the first to submit a review

Trustpilot