Winslow Adaptics W7700A Ribbon Cable Clamp 26 Way

Order Code:

04-1334

Brand: Winslow Adaptics MPN: W7700A

Discontinued


These Winslow Adaptics 26-way Flat Cable Clamps are used to attach flat cables to surfaces thereby solving flat cable routing problems. Up to eight cables 0.89mm (0.035") thick can be held by a single clamp which locks with plastic ratchet strips, keeping the cables secure. They feature a simple, one-handed release. Fix to a suitable surface with rivets, bolts, screws or adhesive pads.
  • Up 8 cables per clamp
  • Supplied in 26, 40 or 64 way sizes
  • Polypropolene UL94V-0 Grey
Type Ribbon cable clip
Cable Size 0.9mm
Colour Black
Fixing Hole Diameter N/A
Material Polypropylene
Mounting Screw

Reviews


Be the first to submit a review

Trustpilot