Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Winslow Adaptics W7700B Ribbon Cable Clamp 40 Way

Order Code:  

04-1336

  Copy to clipboard
Brand: Winslow Adaptics  Copy to clipboard MPN: W7700B Copy to clipboard
 Report an error

Discontinued

These Winslow Adaptics 40-way Flat Cable Clamps are used to attach flat cables to surfaces thereby solving flat cable routing problems. Up to eight cables 0.89mm (0.035") thick can be held by a single clamp which locks with plastic ratchet strips, keeping the cables secure. They feature a simple, one-handed release. Fix to a suitable surface with rivets, bolts, screws or adhesive pads.
  • Up 8 cables per clamp
  • Supplied in 26, 40 or 64 way sizes
  • Polypropolene UL94V-0 Grey
Cable Size 0.9mm
Colour Black
Fixing Hole Diameter N/A
Material Polypropylene
Mounting Screw
Type Ribbon Cable Clip

Reviews


Be the first to submit a review