Christmas Opening Hours and Delivery Dates here

Winstar 16 x 2 Alphanumeric LCD Displays

Winstar Brand: Winstar

A range of 16 x 2 LCD displays that are available with reflective backlighting or with transmissive or transflective LED backlighting.

  • Low power consumption
  • Alphanumeric character display
  • Winstar WH1602B and 1602A series
  • HD44780 standard
  • UL Approved
Description Image Product Buy Pricing (Ex VAT) Type Display Type Operating Mode Character Display Format (Chars. x Lines) Character or Graphic Display
Winstar WH1602B-NYG-JT 16x2 LCD Display Reflective
Winstar WH1602B-NYG-JT 16x2 LCD Display Reflective
Standard range
Order code: 57-2224
MPN: WH1602B-NYG-JT

Out of stockBack-order availability date - 06/01/2026
1+ £7.13
10+ £6.34
25+ £5.70
50+ £5.15
Price per unit Ex VAT
Reflective / none STN Positive mode 16 x 2 Character
Winstar WH1602B-YYH-JT 16x2 LCD Display Yellow/green LED Backlight
Winstar WH1602B-YYH-JT 16x2 LCD Display Yellow/green LED Backlight
Standard range
Order code: 57-2226
MPN: WH1602B-YYH-JT

318 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £8.98
10+ £7.98
25+ £7.18
50+ £6.33
Price per unit Ex VAT
Transflective / yellow-green STN Positive mode 16 x 2 Character
Winstar WH1602B-TMI-JT 16x2 LCD Display Blue Negative Mode White LED Backlight
Winstar WH1602B-TMI-JT 16x2 LCD Display Blue Negative Mode White LED Backlight
Standard range
Order code: 57-2228
MPN: WH1602B-TMI-JT

1,041 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £7.77
10+ £7.06
25+ £6.47
50+ £5.56
Price per unit Ex VAT
Transmissive / white STN Negative mode 16 x 2 Character
Winstar WH1602B-RTI-JT 16x2 LCD Red Characters On Black Background 80x36x13.5mm
Winstar WH1602B-RTI-JT 16x2 LCD Red Characters On Black Background 80x36x13.5mm
Standard range
Order code: 57-2231
MPN: WH1602B-RTI-JT

6 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £8.08
Price per unit Ex VAT
Transmissive / red FSTN Negative mode 16 x 2 Character
Winstar WH1602A-YYH-JT 16x2 LCD Display Yellow/green LED Backlight
Winstar WH1602A-YYH-JT 16x2 LCD Display Yellow/green LED Backlight
Standard range
Order code: 57-2281
MPN: WH1602A-YYH-JT

Out of stock15 due on 21/01/2026
1+ £10.55
10+ £9.38
25+ £8.43
50+ £7.60
Price per unit Ex VAT
Transmissive / yellow-green STN Negative mode 16 x 2 Character
Order code57-222457-222657-2228
Mftrs. pt. no.WH1602B-NYG-JTWH1602B-YYH-JTWH1602B-TMI-JT
Module dimensions (mm)80 x 36 x 9.780 x 36 x 13.280 x 36 x 13.5
LCD typeSTN positive, yellow/green, reflectiveSTN, positive, yellow/green, transflectiveSTN negative, blue, transmissive
Backlight typeNoneLED Yellow greenLED White
Order code57-223057-223157-2281
Mftrs. pt. no.WH1602B-CFH-JTWH1602B-RTI-JTWH1602A-YYH-JT
Module dimensions (mm)80 x 36 x 13.280 x 36 x 13.584 x 44 x 13.2
LCD typeFSTN Positive, transflectiveFSTN Negative, transmissiveSTN Positive, transflective
Backlight typeLED RGBLED RedLED Yellow/green

Supply voltage for logic max.7V
Supply voltage for LCD max.13V
Supply current typ.1.2mA
Number of characters16 characters x 2 lines
View area (mm)66 x 16
Active area (mm)56.2 x 11.5
Dot size (mm)0.55 x 0.65
Dot pitch (mm)0.6 x 0.7
Character size (mm)2.95 x 5.55
Character pitch (mm)3.55 x 5.95
Duty1/16
View direction6 o'clock
Operating temperature–20°C to +70°C


Trustpilot