Winstar 16 x 4 Alphanumeric LCD Displays

<p>A range of 16 x 4 LCD displays that are available with reflective backlighting or with transmissive or transflective LED backlighting.</p>
  • Low power consumption
  • Alphanumeric character display
  • Winstar WH1604 series
Order code57-223857-224057-2242
Mftrs. pt. no.WH1604A-NYG-JTWH1604A-YYH-JTWH1604A-TMI-JT
Module dimensions (mm)87 x 60 x 9.587 x 60 x 13.687 x 60 x 13.6
LCD typeSTN positive, yellow/green, reflectiveSTN, positive, yellow/green, transflectiveSTN negative, blue, transmissive
Backlight typeNoneLED Yellow greenLED White

Supply voltage for logic max.7V
Supply voltage for LCD max.13V
Supply current typ.1.2mA (57-2240 1.5mA)
Number of characters16 characters x 4 lines
View area (mm)62 x 26
Active area (mm)56.2 x 20.8
Dot size (mm)0.55 x 0.55
Dot pitch (mm)0.6 x 0.6
Character size (mm)2.95 x 4.75
Character pitch (mm)3.55 x 5.35
Duty1/16
View direction6 o'clock
Operating temperature–20°C to +70°C

Trustpilot