Winstar 40 x 2 Alphanumeric LCD Displays

<p>A range of 40 x 2 LCD displays that are available with transmissive or transflective LED backlighting.</p>
  • Low power consumption
  • Alphanumeric character display
  • Winstar WH4002A series
Order code57-226157-2263
Mftrs. pt. no.WH4002A-YYH-JTWH4002A-TMI-JT
Module dimensions (mm)182 x 33.5 x 13.6182 x 33.5 x 13.6
LCD typeSTN, positive, yellow/green, transflectiveSTN negative, blue, transmissive
Backlight typeLED Yellow greenLED White
Supply voltage for logic max.7V7V
Supply voltage for LCD max.13V13V
Supply current typ.1.5mA1.2mA

Number of characters40 characters x 2 lines
View area (mm)154.4 x 16.5
Active area (mm)147.5 x 11.5
Dot size (mm)0.60 x 0.65
Dot pitch (mm)0.65 x 0.7
Character size (mm)3.2 x 5.55
Character pitch (mm)3.7 x 5.95
Duty1/16
View direction6 o'clock
Operating temperature–20°C to +70°C

Trustpilot