Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £7.53 |
5+ | £6.70 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 0.96-inch OLED (COG + PCB) graphic display with 128x64 pixels. 8 metal pin connections are provided on the module. This white on black display module has a built in SSD1306 IC, it supports I2C (default), SPI interface optional. The supply voltage for logic is 3V, I/O level 5V to 3V, with conversion circuit and 1/64 duty cycle. 4 mounting holes are provided on the board.
Type | OLED Graphic display |
---|---|
Active Area (W x H) | 21.74 x 10.86mm |
Colour | White |
Depth | 2.37mm |
Display Format | 128 x 64 |
Display Mode | Passive Matrix |
Driver Voltage | 3V |
Height | 28.5mm |
IC | SSD1306 |
Length | 38mm |
To use this facility please Sign In.
Sign In