Christmas Opening Hours and Delivery Dates here

Winstar WEO012864AWAP3N00000 OLED COG 128x64 White 1.54" anti-glare

Order Code:

61-6333

Brand: Winstar MPN: WEO012864AWAP3N00000
Qty Unit Price (Ex VAT)
1+ £12.24
5+ £10.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched same dayAdditional quantity lead time 7 days

A Chip On Glass (COG) 1.54-inch OLED graphic display with a resolution of 128x64 pixels. This white on black, anti-glare OLED display has a typical logic voltage of 3.0V. It uses a built-in SSD1309 controller IC and it communicates via 6800/8080 8-bit parallel, I2C and 4-wire serial SPI interface. This OLED display is based on a chip-on-glass technology and therefore it is very thin, only 1.45 mm in depth.
Type OLED Graphic display
Aspect Ratio 128 x 64
Display Colours White
Active Area (W x H) 35.05 x 17.51mm
Depth 1.45mm
Display Mode Passive Matrix
Driver Voltage 3V
Height 27.22mm
IC SSD1309
Length 42.04mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot