Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This TFT display has a 5.7" screen and is a variant on the usual LCD-type display, using Thin-Film Transistor (TFT) technology to produce an RGB colour display with faster response times and a vast improvement in image quality.
The display has an integrated 8-bit controller board that offers ease of interface and a factory fitted resistive touchscreen. The display is suitable for a wide range of uses in industrial control, medical and communications equipment including GPS display, computer monitors, miniature televisions, mobile phones, PDAs and AV equipment.
Controller Board | 8-bit |
---|---|
Resolution | 320 x 240pixel |
Screen Size | 5.7in |
Touch | Yes |
Type | TFT Touchscreen Panel |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.