Winstar WH1602B1-SLL-JWV 16x2 LCD VATN White on Black 4 Line SPI Interface

Order Code:

55-3096

Brand: Winstar MPN: WH1602B1-SLL-JWV

Discontinued


A character type LCD display that can show 16 characters over 2 lines. The Vertical Alignment (VA) negative LCD mode gives the display a white-on-black appearance and the high light white backlight ensures a high contrast ratio.


  • 4-Line SPI Interface
  • Transmissive LCD
  • Loaded with English and Japanese standard font
  • Negative voltage
  • Excellent performance indoors or under conditions of reduced light
Backlight Type/Colour Transmissive / white
Character Display Format (Chars. x Lines) 16 x 2
Character or Graphic Display Character
Graphic Display Format N/A
LCD Type VATN
Operating Mode Negative mode

Reviews


Be the first to submit a review

Trustpilot