Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £30.15 |
10+ | £29.22 |
25+ | £27.11 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 20 x 4 LCD display that has a transmissive type 6 o'clock display with a STN negative blue LCD module that has a white LED backlight.
Backlight Type/Colour | Transmissive / white |
---|---|
Character Display Format (Chars. x Lines) | 20 x 4 |
Character or Graphic Display | Character |
Graphic Display Format | N/A |
LCD Type | STN |
Operating Mode | Negative mode |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In