Wiska 10060671 MUG 9 Light Grey Plastic Locknut PG9
Image Representative of Range

Wiska 10060671 MUG 9 Light Grey Plastic Locknut PG9

Standard range
Order Code:

59-1729

Brand: Wiska MPN: 10060671
Qty Unit Price (Ex VAT)
20+ £0.107
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
209 available to back orderBack-order availability date - 22/01/2025

Light grey plastic PG9 locknut from the Wiska MUG series, suitable for use with cable glands.


  • Accessory type: Locknut
  • Colour: Light grey
  • Internal thread: PG9
  • Manufacturer's part 10060671
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Type: MUG PG 9 RAL 7035
Type Locknut
Body Material Polyamide
Thread Size PG9

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot