Wiska 10060734 VSG 29 Light Grey Plastic Cable Gland Locking Screw

Standard range
Order Code:

59-1829

Brand: Wiska MPN: 50060734 EAN-13: 4007685607346
  • Quickly find another product in this range by Size:

Qty Unit Price (Ex VAT)
5+ £0.430
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
104 available to back orderBack-order availability date - 07/02/2025

This PG29 locking screw from the Wiska VSG range for cable glands is made from fibre-reinforced light grey plastic.


  • Colour: Light grey (RAL 7035)
  • Material: Polyamide, fibreglass reinforced
  • Protection type: IP56
  • Size: PG29
  • Specification: PG 29
  • Temperature range: -40 to +100 °C, short-term up to ~ 150°C
  • Type: VSG 29
Type Locking screw
Colour Light grey (RAL 7035)
Material Polyamide
Size PG29

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot