Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Wiska 10063581 KRM 25/16 Plastic Thread Adaptor M25/M16

Wiska 10063581 KRM 25/16 Plastic Thread Adaptor M25/M16

Order Code:  

59-1346

 
Brand: Wiska MPN: 10063581

Discontinued


Light grey reinforced plastic M25/M16 metric thread adaptor from the Wiska KRM range.


  • Accessory type: Cable gland reducer
  • Colour: Light grey
  • External thread: M25
  • Internal thread: M16
  • Manufacturer's part 10063581
  • Material: Polyamide
External thread M25
Internal thread M16
Material Polyamide
Type Reducer

Reviews


Be the first to submit a review

Trustpilot