Wiska 10063588 KRM 40/32 Plastic Thread Adaptor M40/M32
Image Representative of Range

Wiska 10063588 KRM 40/32 Plastic Thread Adaptor M40/M32

Standard range
Order Code:

59-1353

Brand: Wiska MPN: 10063588 EAN-13: 2050001455260
Qty Unit Price (Ex VAT)
1+ £2.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
216 available to back orderBack-order availability date - 22/01/2025

Light grey reinforced plastic M40/M32 metric thread adaptor from the Wiska KRM range.


  • Accessory type: Cable gland reducer
  • Colour: Light grey
  • External thread: M40
  • Internal thread: M32
  • Manufacturer's part 10063588
  • Material: Polyamide
Type Reducer
External thread M40
Internal thread M32
Material Polyamide

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot