Wiska 10063591 KRM 50/40 Plastic Thread Adaptor M50/M40
Image Representative of Range

Wiska 10063591 KRM 50/40 Plastic Thread Adaptor M50/M40

Standard range
Order Code:

59-1356

Brand: Wiska MPN: 10063591 EAN-13: 2050001455291
Qty Unit Price (Ex VAT)
1+ £3.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
48 available to back orderBack-order availability date - 22/01/2025

Light grey reinforced plastic M50/M40 metric thread adaptor from the Wiska KRM range.


  • Accessory type: Cable gland reducer
  • Colour: Light grey
  • External thread: M50
  • Internal thread: M40
  • Manufacturer's part 10063591
  • Material: Polyamide
Type Reducer
External thread M50
Internal thread M40
Material Polyamide

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot