Wiska 10064020 BS 63 Blind Plug Length 35mm

Wiska 10064020 BS 63 Blind Plug Length 35mm

Order Code:

59-1274

Brand: Wiska MPN: 10064020

Discontinued


This red plastic blind plug from the Wiska BS range has a diameter of 63mm and a length of 35mm.


  • Accessory type: Filler plug
  • Colour: Red
  • Manufacturer's part 10064020
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Outside diameter: 63mm
Type Blind plug
Colour Red
Material Polyamide
Size M63

Reviews


Be the first to submit a review

Trustpilot