Wiska 10064328 GFD 20/01/015 Split Sealing Cables Insert 1 Hole 1.5mm
Image Representative of Range

Wiska 10064328 GFD 20/01/015 Split Sealing Cables Insert 1 Hole 1.5mm

Standard range
Order Code:

59-1239

Brand: Wiska MPN: 10064328
Qty Unit Price (Ex VAT)
1+ £1.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
259 available to back orderBack-order availability date - 11/01/2025

This thermoplastic split sealing insert from Wiska can accommodate an assembled cable with a diameter of up to 1.5mm.


  • Size M20
  • Accessory type: Seal inset
  • Colour: Black
  • Manufacturer's part 10064328
  • Material: Elastomer
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • No. of cables x cable Ø: 1 x 1 - 2mm
  • Protection type: IP66
Type Split sealing insert
Colour Black
Material Elastomer
Size M20

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot