Wiska 10064342 MFD 25/03/070 Multiple Sealing Insert 3 Hole 7mm
Image Representative of Range

Wiska 10064342 MFD 25/03/070 Multiple Sealing Insert 3 Hole 7mm

Standard range
Order Code:

59-1220

Brand: Wiska MPN: 10064342
Qty Unit Price (Ex VAT)
5+ £0.682
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
564 available to back orderBack-order availability date - 22/01/2025

This thermoplastic sealing insert from Wiska can accommodate 3 cables with a diameter of up to 7mm.


  • Size M25
  • Accessory type: Multi-seal inset
  • Colour: Black
  • Manufacturer's part 10064342
  • Material: Elastomer
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • No. of cables x cable Ø: 3 x 5 - 7mm
  • Protection type: IP66
Type Sealing insert
Colour Black
Material Elastomer
Size M25

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot