Wiska 10064345 MFD 32/06/060 Multiple Sealing Insert 6 Hole 6mm
Image Representative of Range

Wiska 10064345 MFD 32/06/060 Multiple Sealing Insert 6 Hole 6mm

Standard range
Order Code:

59-1227

Brand: Wiska MPN: 10064345 EAN-13: 2050001455543
Qty Unit Price (Ex VAT)
5+ £0.660
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
86 available to back orderBack-order availability date - 22/01/2025

This thermoplastic sealing insert from Wiska can accommodate 6 cables with a diameter of up to 6mm.


  • Size M32
  • Accessory type: Multi-seal inset
  • Colour: Black
  • Manufacturer's part 10064345
  • Material: Elastomer
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • No. of cables x cable Ø: 6 x 5 - 6mm
  • Protection type: IP66
Type Sealing insert
Colour Black
Material Elastomer
Size M32

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot